The 5637ADB toggle switch from Apem features a standard round actuator made of brass with a length of 10.5mm. It has a current rating of 4A and a DC rated voltage of 30V. The switch is designed for SPDT configurations and can operate in temperatures ranging from -40°C to 85°C. It is available in a panel mount with threads and is rated for 50,000 electrical cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5637ADB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5637ADB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5637ADB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.