
This 11.4mm panel mount toggle switch features a nylon and polyamide actuator and operates over a temperature range of -40°C to 85°C. It has a maximum operating voltage of 125V AC and a DC rated voltage of 30V. The switch has a SPDT throw configuration and a solder termination. It is available in a package quantity of 50 and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5637ADB9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5637ADB9 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5637ADB9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
