The 5637CD-7 toggle switch from Apem features a SPDT configuration with a mom-off-mom switch configuration. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch can handle a maximum power rating of 0.4W at 20VAC or 20VDC. It is designed for 50,000 electrical life cycles. The switch has a lever actuator style and a solder lug termination style. It is suitable for panel mounting with threads and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Apem 5637CD-7 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.