The 5638CD toggle switch from Apem features a standard round actuator made of brass with a length of 10.5mm. It has a non-illuminated design and a maximum operating temperature of 85°C. The switch is rated for 20V AC and 20V DC and has a high electrical life of 50,000 cycles. It is available in a package quantity of 50 and comes in a bulk packaging. The switch is suitable for panel mount applications with threads.
Sign in to ask questions about the Apem 5638CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5638CD technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5638CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.