The 11.4mm nylon SPDT toggle switch features a gold contact plating and operates over a temperature range of -40°C to 85°C. It has a high electrical life of 50000 cycles and a voltage rating of 20V AC and DC. The switch is terminated with solder and has a termination type of solder. It is available in a standard and miniature configuration.
Apem 5638CDB9 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 5000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5638CDB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
