
SPDT toggle switch featuring a latched mechanism and solder terminals. Rated for 4A at 30VDC and 125V/250V AC, this non-illuminated or illuminated switch offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It has a brass, chrome-plated actuator with a 10.5mm length and a straight, panel-mount orientation. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is designed for reliable electromechanical switching applications.
Apem 5639AB technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5639AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
