
This locking lever toggle switch features a brass actuator with silver plating and a maximum operating temperature range of -40°C to 85°C. The switch has a SPDT throw configuration and is rated for 30V DC and 125V AC. It is available in a panel mount configuration with a packaging quantity of 50 units per tray. The switch has an electrical life of 50,000 cycles and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5639AB3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5639AB3V technical specifications.
| Actuator Length | 15.1mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5639AB3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
