Switch Toggle ON Mom DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Apem 5642CDB technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 400mA |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.