This standard round toggle switch features a brass actuator and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a voltage rating of 20V AC. The switch has a DC rated voltage of 20V and an electrical life of 50000 cycles. It is available in a panel mount configuration and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Apem 5644MTHCDB technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.