This SP3T toggle switch features a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC or 20VDC. It has an electrical life of 50,000 cycles and is designed for panel mount with threads. The actuator style is a lever and the termination style is a solder lug. The switch operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Apem 5644MTHCDK-7 technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.