The 5644MTHCDK-8 is a SP3T toggle switch with a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC or 20VDC. It features a lever actuator style and solder lug termination. The switch is designed for panel mount with threads and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. With an electrical life of 50,000 cycles, this switch is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Apem 5644MTHCDK-8 technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.