The 5644MTHCDVDE from Apem is a SP3T toggle switch rated for 20VAC and 20VDC with a maximum power rating of 0.4W. It features a lever actuator style and solder lug termination. The switch has a panel mount with threads and operates within a temperature range of -40°C to 85°C. With an electrical life of 50,000 cycles, this switch is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Apem 5644MTHCDVDE technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.