This SP3T toggle switch features a round lever actuator and solder lug termination. It has a maximum current rating of 4 amps at 30 volts DC and can withstand a maximum AC voltage rating of 250 volts. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for panel mount applications with threads.
Checking distributor stock and pricing after the page loads.
Apem 5644TH1RAB-16 technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.