This SP3T toggle switch features a nylon and polyamide actuator with a length of 11.4mm, suitable for panel mounting. It has a high electrical life of 50,000 cycles and is rated for operation between -40°C and 85°C. The switch is RoHS compliant and available in a bulk packaging quantity of 50 units. It is designed for on-on-mom switch function and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Apem 5644TH1RAB9 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |