This SP3T toggle switch features a maximum current rating of 4 amps at 30 volts DC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 50,000 cycles and is suitable for operation between -40 and 85 degrees Celsius. The paddle actuator provides a user-friendly interface, and the solder lug termination style facilitates easy connection. The panel mount design with threads allows for secure and convenient installation.
Checking distributor stock and pricing after the page loads.
Apem 5644TH2RAB-4N technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.