The 30V 4A panel mount mom-on-mom toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a nylon and polyamide actuator with a length of 11.4mm. The switch is RoHS compliant and has a current rating of 4A. It is available in a bulk packaging with 50 units per package and has a series designation of 5000. The switch has a DC rated voltage of 30V and an AC voltage rating of 125V.
Apem 5644TH2RAB9 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP3T, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5644TH2RAB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.