The 5644THAB9 is a 11.4mm nylon toggle switch from Apem, rated for 4A and 125V AC. It features a DC rated voltage of 30V and a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -40°C and is compliant with RoHS regulations. It is available in a package quantity of 50 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Apem 5644THAB9 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.