
This standard round toggle switch features a silver contact material and plating, with a current rating of 4A and a voltage rating of 125V AC and 30V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is available in a package quantity of 50 and is packaged in bulk. It is a DPDT switch with a standard round actuator made of brass, measuring 10.5mm in length.
Apem 5646A technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Height | 12mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5646A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.