
DPDT toggle switch featuring a latched, On-On function with a 4A current rating at 30VDC. This panel-mount switch boasts a 10.5mm chrome-plated brass actuator and silver contacts for reliable performance. Offering a substantial electrical life of 50,000 cycles and mechanical life of 100,000 cycles, it operates within a temperature range of -40°C to 85°C. Terminations are solder-type, and the switch is RoHS compliant.
Apem 5646AB technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5646AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
