This DPDT toggle switch features a locking lever actuator made of brass, with a maximum operating temperature range of -40 to 85°C. It has a non-illuminated design and is rated for 50000 cycles of electrical life. The switch is available in a bulk packaging quantity of 50 units, with a termination type of solder and a package quantity of 50. It is suitable for use in applications with a DC rated voltage of 30V and an AC voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5646AB1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 5646AB1V technical specifications.
| Actuator Length | 14.85mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5646AB1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
