This locking lever toggle switch features a brass actuator, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It has a voltage rating of 30V DC and 125V AC, and is capable of withstanding 50,000 electrical cycles. The switch is mounted on a panel and has a termination of solder. It is available in a package quantity of 50 and is packaged in bulk.
Apem 5646AB2VULCSA technical specifications.
| Actuator Length | 14.75mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5646AB2VULCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.