
DPDT toggle switch featuring a straight, panel-mount orientation with solder termination. Rated for 6A at 125V AC and 30V DC, this switch offers a silver contact material with silver plating. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -40°C to 85°C. The actuator is chrome-colored, constructed from nylon, polyamide, and brass, with a length of 11.4mm.
Apem 5646AB9 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide, Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5646AB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
