This standard round toggle switch has a silver contact material with gold plating and a brass actuator. It can handle a maximum current of 4A and a maximum voltage of 30V DC. The switch has a mechanical life of 100000 cycles and an electrical life of 50000 cycles. It operates within a temperature range of -40°C to 85°C and is suitable for panel mount applications.
Apem 5646ADB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5646ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.