This 10.5mm panel mount toggle switch features gold and silver contacts with a current rating of 4A. The switch has a brass actuator and is packaged in a 125 case. It operates within a temperature range of -40°C to 85°C and is suitable for panel mounting via solder termination.
Checking distributor stock and pricing after the page loads.
Apem 5646ADBK2V technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.