This standard round toggle switch features a brass actuator with a length of 10.5mm and is rated for 50000 cycles of electrical life. It has a non-illuminated design and operates within a temperature range of -40°C to 85°C. The switch is available in a bulk packaging quantity of 50 and is terminated with solder. It is a DPDT throw configuration and has a voltage rating of 20V AC and DC.
Apem 5646CDKB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5646CDKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.