The 5647AKB toggle switch from Apem features a standard round actuator made of brass, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is designed for panel mount applications and has a termination of solder. It is also RoHS compliant and available in a package quantity of 50.
Apem 5647AKB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5647AKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.