This DPDT toggle switch features a pole throw configuration of DPDT and a switch configuration of ON OFF Mom. It has a max AC voltage rating of 20V and a max DC voltage rating of 20V. The switch has a max power rating of 0.4W at 20VAC or 20VDC. It is designed to last for 50,000 electrical cycles. The actuator style is a lever and the termination style is a solder lug. The switch is mounted via panel mount with threads and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Apem 5648CD-7 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |