
This standard round toggle switch features a DPDT configuration and a voltage rating of 20V AC and 20V DC. It has an electrical life of 50,000 cycles and is designed for panel mount applications. The switch operates within a temperature range of -40°C to 85°C and is available in a packaging quantity of 25 units in bulk packaging.
Apem 5648MCDKB27 technical specifications.
| Actuator Length | 11.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5648MCDKB27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
