The 5649CDB3VX408 is a DPDT toggle switch with a locking lever actuator made of brass. It features a non-illuminated design and can withstand up to 50,000 cycles of electrical life. The switch is rated for 20V AC and 20V DC, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Apem 5649CDB3VX408 technical specifications.
| Actuator Length | 15.1mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.