Switch Toggle ON ON 3PDT Lever Solder Lug Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON ON |
| Electrical Life | 40000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |