
This standard round toggle switch features a chrome actuator and is rated for 30V DC and 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 40,000 cycles. The switch is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a package quantity of 25 and is packaged in a tray.
Apem 5656AB technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5656AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
