This locking lever toggle switch features a brass actuator with a locking mechanism, suitable for on-on switch function. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 40000 cycles of electrical life and is available in a bulk packaging with 50 units per package. It is suitable for use in environments with a maximum voltage rating of 125V AC and a DC rated voltage of 30V.
Apem 5656AB1V technical specifications.
| Actuator Length | 14.85mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5656AB1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.