The 5657AB is a standard round toggle switch with a brass actuator and a panel mount design. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a DC rated voltage of 30V and an AC voltage rating of 125V. It is RoHS compliant and has an electrical life of 40000 cycles.
Apem 5657AB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5657AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.