This 4PDT toggle switch features a max current rating of 4 amps at 30VDC and a max AC voltage rating of 250V. It has an electrical life of 30,000 cycles and is designed for panel mount with threads. The switch has a lever actuator style and solder lug termination. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Apem 5662MAD-8VDE technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.