This 4P3T toggle switch features a panel mount with threads and is rated for 4A at 30V DC and 125V AC. It has an electrical life of 30,000 cycles and is suitable for operating temperatures between -40°C and 85°C. The switch is made of brass with a standard round actuator and is available in a bulk packaging with 25 units per package. It is RoHS compliant and suitable for use in applications where a non-illuminated switch is required.
Apem 5664TH2RAKB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5664TH2RAKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.