The 4P3T toggle switch features a silver contact material and a nylon, polyamide, and brass actuator. It has a current rating of 4A and an electrical life of 30,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is rated for 30V DC. It is available in a bulk packaging with 25 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Apem 5664THAB9 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide, Brass |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P3T, 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |