This 4PDT toggle switch features a locking lever actuator made from brass, with a maximum operating temperature range of -40°C to 85°C. The switch has a voltage rating of 125V AC and a DC rated voltage of 30V. It is designed for panel mount applications and has a high electrical life of 30,000 cycles.
Apem 5666AB1V technical specifications.
| Actuator Length | 14.85mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5666AB1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.