
This toggle switch features a 4PDT throw configuration, a maximum current rating of 4A, and a maximum voltage rating of 30V DC. It operates within a temperature range of -40°C to 85°C. The switch is RoHS compliant and has a mechanical life of 100000 cycles. It is available in a panel mount configuration with a termination of solder. The switch is packaged in bulk with 25 units per package.
Apem 5666AB9 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide, Brass |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5666AB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
