The 5666MA-9 is a 4PDT toggle switch with a maximum current rating of 4 amps at 30 volts DC. It features a lever actuator style and solder lug termination. The switch is designed for panel mount with threads and has an electrical life of 30,000 hours. It can operate in temperatures ranging from -40 to 85 degrees Celsius. The 5666MA-9 is manufactured by Apem and meets the requirements of standard & miniature toggle switches.
Checking distributor stock and pricing after the page loads.
Apem 5666MA-9 technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.