This panel mount toggle switch features a 4PDT throw configuration and is rated for 4A at 30V DC and 125V AC. It has a standard round actuator made of brass and is available in a package quantity of 25. The switch is RoHS compliant and has an electrical life of 30,000 cycles. It can operate within a temperature range of -40°C to 85°C and is suitable for panel mounting with threads.
Apem 5666MAB technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5666MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.