This standard round toggle switch features a brass actuator with a length of 17.5mm, suitable for panel mounting. It has a current rating of 4A and a DC rated voltage of 30V. The switch operates within a temperature range of -40°C to 85°C and has a life of 30000 cycles. It is available in a bulk packaging quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
Apem 5666MAKB technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.