This 30V 4PDT on-off-on toggle switch features a nylon actuator with a length of 11.4mm and is designed for panel mounting. The switch has a high electrical life of 30,000 cycles and is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is available in a bulk packaging configuration with 25 units per package.
Apem 5669AB9 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5669AB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.