This panel mount toggle switch features a standard round actuator made of brass, with a current rating of 4A and a maximum operating temperature of 85°C. The switch is rated for 30V DC and has a minimum operating temperature of -40°C. It is available in a 25-pack quantity, packaged in bulk, and is compliant with RoHS regulations. The switch has a 4PDT throw configuration and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Apem 5669AKB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.