This standard round toggle switch features a brass actuator with a length of 17.5mm and is rated for 30V DC and 125V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for panel mount with threads and is available in a packaging quantity of 50 units in bulk packaging. It is compliant with RoHS regulations and has an electrical life of 30,000 cycles.
Apem 5669MAB technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5669MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.