
SPST Keypad Switch featuring a through-hole mount and straight orientation. Offers an electrical life of 10,000,000 cycles with a maximum voltage rating of 24V DC. Designed for operation between -40°C and 160°C, requiring an operating force of 3.5N. This RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5ETH935 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 3.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 5ETH935 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
