
Surface mount keypad switch featuring SPST throw configuration and gull wing termination. Rated for 50mA and 24V DC, this component offers a mechanical life of 10,000,000 cycles. Operating force is 3.5N, with an operating temperature range of -40°C to 160°C. SMD/SMT packaged and RoHS compliant.
Apem 5GSH935 technical specifications.
| Actuator Length | 0mm |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GSH935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
