The Multimec 5 SMD SPST off-mom switch features a polyphenylene actuator material and is rated for 160°C maximum operating temperature. It has a mechanical life of 10,000,000 cycles and is available in a surface mount package. The switch is illuminated with an LED and has a 1mm travel distance. It is rated for IP67, waterproof, and dust tight, and is packaged on a tape and reel.
Apem 5GSH93522R technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GSH93522R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.