
Surface mount keypad switch featuring SPST throw configuration and SMD/SMT package. Offers a robust electrical life of 10,000,000 cycles and operates within a wide temperature range of -40°C to 160°C. Rated for a maximum DC voltage of 24V with an operating force of 3.5N. Includes LED illumination and a straight orientation, compliant with RoHS standards.
Apem 5GSH93542 technical specifications.
| Package/Case | SMD/SMT |
| Electrical Life | 10000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GSH93542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
