
Surface mount keypad switch featuring SPST throw configuration and silver contact plating. Rated for 50mA and 24V DC, with an electrical life of 10 million cycles. Includes white LED illumination and a gull wing termination for SMD/SMT mounting. Operates across a wide temperature range from -40°C to 160°C and boasts an IP67 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5GSH93561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 10000000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GSH93561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
