Apem 5GTH9208222 technical specifications.
| Color | Green, Red |
| Current Rating | 50mA |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 5G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GTH9208222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
